MAX202ICSE
vs
ICL3244ECB-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
0.150 IINCH, MS-012AC, SOIC-16
PLASTIC, MS-013-AE, SOIC-28
Pin Count
16
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G28
JESD-609 Code
e0
e0
Length
9.9 mm
17.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
3
Number of Terminals
16
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
2
5
Seated Height-Max
1.75 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.5 mm
Base Number Matches
2
2
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MAX202ICSE with alternatives
Compare ICL3244ECB-T with alternatives