MAX202EEWE-T vs LMS202ECMX/NOPB feature comparison

MAX202EEWE-T Rochester Electronics LLC

Buy Now Datasheet

LMS202ECMX/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, MS-013AA, SOIC-16 SOIC-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 10.3 mm 9.902 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Receive Delay-Max 10000 ns 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 2.65 mm 1.753 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.5 mm 3.899 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Supply Current-Max 7 mA

Compare MAX202EEWE-T with alternatives

Compare LMS202ECMX/NOPB with alternatives