MAX202EEPE vs MAX232ECWE+T feature comparison

MAX202EEPE Maxim Integrated Products

Buy Now Datasheet

MAX232ECWE+T Maxim Integrated Products

Buy Now Datasheet
No Yes
No Yes
Obsolete Transferred
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
DIP SOIC
DIP, DIP16,.3 SOP, SOP16,.4
16 16
not_compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
NO NO
2 2
0.0002 A 0.0002 A
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232-E; TIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
R-PDIP-T16 R-PDSO-G16
e0 e3
19.175 mm 10.3 mm
2 2
16 16
85 °C 70 °C
-40 °C
10 V 10 V
TOTEM-POLE TOTEM-POLE
0.0032 A 0.0032 A
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SOP
DIP16,.3 SOP16,.4
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
245 260
Not Qualified Not Qualified
10000 ns 10000 ns
2 2
4.572 mm 2.65 mm
15 mA 10 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD MATTE TIN
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
20 30
7.62 mm 7.5 mm
1 2
1

Compare MAX202EEPE with alternatives

Compare MAX232ECWE+T with alternatives