MAX202CDE4 vs ICL3243IAZ feature comparison

MAX202CDE4 Rochester Electronics LLC

Buy Now Datasheet

ICL3243IAZ Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 16
Reach Compliance Code unknown unknown
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Receive Delay-Max 10000 ns
Receiver Number of Bits 2
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-10-31

Compare MAX202CDE4 with alternatives