MAX202CDE4 vs ADM202EARWZ-REEL feature comparison

MAX202CDE4 Rochester Electronics LLC

Buy Now Datasheet

ADM202EARWZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16 LEAD FREE, MS-013AA, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown unknown
kg CO2e/kg 11.7 11.7
Average Weight (mg) 162.05 162.05
CO2e (mg) 1895.985 1895.985
Category CO2 Kg 11.7 11.7
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 9.9 mm 10.3 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Receive Delay-Max 10000 ns 1000 ns
Receiver Number of Bits 2 2
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Width 3.9 mm 7.5 mm
Base Number Matches 2 2
Qualification Status COMMERCIAL
Technology CMOS
Transmit Delay-Max 1500 ns

Compare MAX202CDE4 with alternatives

Compare ADM202EARWZ-REEL with alternatives