MAX20078ATE+
vs
TPS92515AHVQDGQRQ1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
16-LFCSP-3X3X0.75
|
|
Package Description |
TQFN-16
|
MSOP-10
|
Pin Count |
16
|
|
Manufacturer Package Code |
16-LFCSP-3X3X0.75
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2017-06-01
|
2018-10-27
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
S-XQCC-N16
|
S-PDSO-G10
|
JESD-609 Code |
e3
|
e4
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
2
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
2
|
1
|
Number of Terminals |
16
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HTSSOP
|
Package Equivalence Code |
LCC16,.12SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
1.1 mm
|
Supply Voltage-Max |
65 V
|
65 V
|
Supply Voltage-Min |
4.5 V
|
5.5 V
|
Supply Voltage-Nom |
14 V
|
40 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
6
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Number of Channels |
|
1
|
Screening Level |
|
AEC-Q100
|
Temperature Grade |
|
AUTOMOTIVE
|
fmax-Min |
|
2 MHz
|
|
|
|
Compare MAX20078ATE+ with alternatives
Compare TPS92515AHVQDGQRQ1 with alternatives