MAX20056BAUGB/V+T vs MAQ3203YM-TRVAO feature comparison

MAX20056BAUGB/V+T Maxim Integrated Products

Buy Now Datasheet

MAQ3203YM-TRVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP-24 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G24 R-PDSO-G8
JESD-609 Code e3
Length 7.8 mm 4.93 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 6 6
Number of Terminals 24 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP SOP
Package Equivalence Code TSSOP24,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 1.73 mm
Supply Voltage-Max 42 V 42 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 3.94 mm
Base Number Matches 2 1
Samacsys Manufacturer Microchip
Data Input Mode SERIAL
Output Polarity TRUE
Supply Current-Max 3 mA

Compare MAX20056BAUGB/V+T with alternatives

Compare MAQ3203YM-TRVAO with alternatives