MAX20052CATC/V+ vs LT3955IUHE#PBF feature comparison

MAX20052CATC/V+ Analog Devices Inc

Buy Now Datasheet

LT3955IUHE#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 12-LFCSP-3X3X0.75
Package Description TDFN-12 QFN-36/28
Pin Count 12 28
Manufacturer Package Code 12-LFCSP-3X3X0.75 05-08-1836
Reach Compliance Code compliant compliant
Date Of Intro 2018-08-29
Samacsys Manufacturer Analog Devices Analog Devices
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-XDSO-N12 R-PQCC-N28
JESD-609 Code e3 e3
Length 3 mm 5 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability NO
Number of Functions 1 1
Number of Segments 2 12
Number of Terminals 12 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVQCCN
Package Equivalence Code SOLCC12,.12,20 LCC28/36,.2X.24,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 36 V 60 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 12 V 24 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 6 mm
fmax-Min 0.002 MHz
Base Number Matches 1 1
Pbfree Code No
Temperature Grade AUTOMOTIVE

Compare MAX20052CATC/V+ with alternatives

Compare LT3955IUHE#PBF with alternatives