MAX20052ATC+
vs
LT3955IUHE#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
QFN-36/28
|
Pin Count |
|
28
|
Manufacturer Package Code |
|
05-08-1836
|
JESD-30 Code |
|
R-PQCC-N28
|
Length |
|
5 mm
|
Number of Functions |
|
1
|
Number of Segments |
|
12
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC28/36,.2X.24,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Max |
|
60 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
24 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
6 mm
|
|
|
|
Compare MAX20052ATC+ with alternatives
Compare LT3955IUHE#PBF with alternatives