MAX181CCQH+TD
vs
MAX181CMDL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
LCC
MODULE
Package Description
QCCJ, LDCC44,.7SQ
SDBRZ-40
Pin Count
44
40
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.5 V
2.5 V
Analog Input Voltage-Min
-2.5 V
-2.5 V
Conversion Time-Max
10 µs
10 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.585 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-12 V
-12 V
Number of Analog In Channels
8
8
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
44
40
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
UNSPECIFIED
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
0.1 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
UNSPECIFIED
Terminal Pitch
1.27 mm
Terminal Position
QUAD
UNSPECIFIED
Width
16.585 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MAX181CCQH+TD with alternatives
Compare MAX181CMDL with alternatives