MAX181CMDL vs MAX180AMDL feature comparison

MAX181CMDL Maxim Integrated Products

Buy Now Datasheet

MAX180AMDL Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code MODULE MODULE
Package Description SDBRZ-40 SDBRZ-40
Pin Count 40 40
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 10 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
Linearity Error-Max (EL) 0.0244% 0.0244%
Negative Supply Voltage-Nom -12 V -12 V
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Supply Voltage-Nom 5 V 5 V
Temperature Grade INDUSTRIAL MILITARY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare MAX181CMDL with alternatives

Compare MAX180AMDL with alternatives