MAX181AMDL vs MAX181CCQH-D feature comparison

MAX181AMDL Maxim Integrated Products

Buy Now Datasheet

MAX181CCQH-D Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code MODULE LCC
Package Description SDBRZ-40 QCCJ,
Pin Count 40 44
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 10 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
Linearity Error-Max (EL) 0.0244% 0.0244%
Negative Supply Voltage-Nom -12 V -12 V
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 40 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape UNSPECIFIED SQUARE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Supply Voltage-Nom 5 V 5 V
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form UNSPECIFIED J BEND
Terminal Position UNSPECIFIED QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
JESD-30 Code S-PQCC-J44
Length 16.585 mm
Moisture Sensitivity Level NOT SPECIFIED
Package Code QCCJ
Package Style CHIP CARRIER
Seated Height-Max 4.57 mm
Surface Mount YES
Terminal Finish NOT SPECIFIED
Terminal Pitch 1.27 mm
Width 16.585 mm

Compare MAX181AMDL with alternatives