MAX181AMDL vs MAX180CCPL+ feature comparison

MAX181AMDL Maxim Integrated Products

Buy Now Datasheet

MAX180CCPL+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code MODULE DIP
Package Description SDBRZ-40 PLASTIC, DIP-40
Pin Count 40 40
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 10 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
Linearity Error-Max (EL) 0.0244% 0.0244%
Negative Supply Voltage-Nom -12 V -12 V
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape UNSPECIFIED RECTANGULAR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Supply Voltage-Nom 5 V 5 V
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 2
JESD-30 Code R-PDIP-T40
JESD-609 Code e3
Length 52.07 mm
Moisture Sensitivity Level 1
Package Code DIP
Package Equivalence Code DIP40,.6
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare MAX181AMDL with alternatives

Compare MAX180CCPL+ with alternatives