MAX180AEQH+D vs MAX180ACQH+D feature comparison

MAX180AEQH+D Analog Devices Inc

Buy Now Datasheet

MAX180ACQH+D Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 44-PLCC-N/A 44-PLCC-N/A
Pin Count 44 44
Manufacturer Package Code 44-PLCC-N/A 44-PLCC-N/A
Date Of Intro 1991-06-01 1991-06-01
Samacsys Manufacturer Analog Devices Analog Devices
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 10 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
Length 16.585 mm 16.585 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 3 3
Negative Supply Voltage-Nom -12 V -12 V
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 16.585 mm 16.585 mm
Base Number Matches 1 1
Ihs Manufacturer ANALOG DEVICES INC
Package Description PLASTIC, LCC-44
Reach Compliance Code compliant

Compare MAX180AEQH+D with alternatives

Compare MAX180ACQH+D with alternatives