Part Details for MAX180ACQH+D by Analog Devices Inc
Overview of MAX180ACQH+D by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX180ACQH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX180ACQHD
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Complete, 100ksps, 8-Channel, 12-Bit Dat RoHS: Compliant | 66 |
|
$41.5400 / $55.3900 | Buy Now |
DISTI #
V36:1790_26366948
|
Arrow Electronics | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 44-Pin PLCC Tube RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 10 Weeks Date Code: 1917 | Americas - 5 |
|
$38.8100 | Buy Now |
|
Analog Devices Inc | Complete, 100ksps, 8-Channel, Package Multiple: 1 | 20 |
|
$38.7900 / $61.2400 | Buy Now |
DISTI #
67556857
|
Verical | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 44-Pin PLCC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1917 | Americas - 5 |
|
$38.8100 | Buy Now |
Part Details for MAX180ACQH+D
MAX180ACQH+D CAD Models
MAX180ACQH+D Part Data Attributes
|
MAX180ACQH+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX180ACQH+D
Analog Devices Inc
Complete, 100ksps, 8-Channel, 12-Bit Data Acquisition Systems, 44-PLCC-N/A, 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-PLCC-N/A | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1991-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm |
Alternate Parts for MAX180ACQH+D
This table gives cross-reference parts and alternative options found for MAX180ACQH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX180ACQH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX180ACQH-D | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | MAX180ACQH+D vs MAX180ACQH-D |
MAX180AEQH-TD | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | MAX180ACQH+D vs MAX180AEQH-TD |
MAX180AEQH+TD | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | MAX180ACQH+D vs MAX180AEQH+TD |
MAX180AEQH+D | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | MAX180ACQH+D vs MAX180AEQH+D |
MAX180ACQH-TD | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PQCC44, PLASTIC, LCC-44 | MAX180ACQH+D vs MAX180ACQH-TD |