MAX17604ASA+
vs
MAX17601AUA+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
8-SOIC_N-150_MIL
|
8-MINI_SO_EP-N/A
|
Package Description |
SOP-8
|
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
8-SOIC_N-150_MIL
|
8-MINI_SO_EP-N/A
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2012-01-20
|
2012-01-20
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
High Side Driver |
YES
|
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Peak Current Limit-Nom |
4 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max |
14 V
|
|
Supply Voltage-Min |
4 V
|
|
Supply Voltage-Nom |
12 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MAX17604ASA+ with alternatives
Compare MAX17601AUA+T with alternatives