MAX17603AUA+T vs MAX17603AUA+ feature comparison

MAX17603AUA+T Analog Devices Inc

Buy Now Datasheet

MAX17603AUA+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 8-MINI_SO_EP-N/A 8-MINI_SO_EP-N/A
Pin Count 8 8
Manufacturer Package Code 8-MINI_SO_EP-N/A 8-MINI_SO_EP-N/A
Reach Compliance Code compliant compliant
Date Of Intro 2012-01-20 2012-01-20
Samacsys Manufacturer Analog Devices Analog Devices
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2

Compare MAX17603AUA+T with alternatives

Compare MAX17603AUA+ with alternatives