MAX17603AUA+ vs MAX17600AUA+T feature comparison

MAX17603AUA+ Analog Devices Inc

Buy Now Datasheet

MAX17600AUA+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-MINI_SO_EP-N/A
Pin Count 8
Manufacturer Package Code 8-MINI_SO_EP-N/A
Reach Compliance Code compliant compliant
Date Of Intro 2012-01-20
Samacsys Manufacturer Analog Devices
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Package Description ,
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX17603AUA+ with alternatives

Compare MAX17600AUA+T with alternatives