MAX17597ATE+T
vs
UC2856QDWR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
16-LFCSP-3X3X0.75
SOIC
Pin Count
16
16
Manufacturer Package Code
16-LFCSP-3X3X0.75
Date Of Intro
2012-02-10
Samacsys Manufacturer
Analog Devices
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
JESD-30 Code
S-PQCC-N16
R-PDSO-G16
JESD-609 Code
e3
e4
Moisture Sensitivity Level
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC16,.12SQ,20
SOP16,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
2
Pbfree Code
Yes
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
15 V
Length
10.3 mm
Number of Functions
1
Output Current-Max
2 A
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
7.7 V
Switcher Configuration
BUCK-BOOST
Technology
BIPOLAR
Width
7.5 mm
Compare MAX17597ATE+T with alternatives
Compare UC2856QDWR with alternatives