MAX17597ATE+T vs ISL78215AUZ feature comparison

MAX17597ATE+T Maxim Integrated Products

Buy Now Datasheet

ISL78215AUZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Package Description QCCN, LCC16,.12SQ,20 TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE VOLTAGE-MODE
JESD-30 Code S-PQCC-N16 S-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Terminals 16 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC16,.12SQ,20 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 1000 kHz 2000 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Part Package Code MSOP
Pin Count 8
Factory Lead Time 26 Weeks
Additional Feature ALSO OPERATES IN CURRENT MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 18 V
Input Voltage-Min 6.9 V
Input Voltage-Nom 15 V
Length 3 mm
Number of Functions 1
Output Current-Max 1 A
Seated Height-Max 1.1 mm
Switcher Configuration PUSH-PULL
Technology BICMOS
Width 3 mm

Compare MAX17597ATE+T with alternatives

Compare ISL78215AUZ with alternatives