MAX17597ATE+
vs
ISL78215AUZ-T7A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
End Of Life
Part Package Code
16-LFCSP-3X3X0.75
MSOP
Pin Count
16
8
Manufacturer Package Code
16-LFCSP-3X3X0.75
M8.118
Date Of Intro
2012-02-10
Samacsys Manufacturer
Analog Devices
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
JESD-30 Code
S-PQCC-N16
S-PDSO-G8
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Terminals
16
8
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCN
TSSOP
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
1000 kHz
2000 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
Pbfree Code
Yes
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
MSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
7.5 V
Input Voltage-Nom
15 V
Length
3 mm
Number of Functions
1
Output Current-Max
1 A
Seated Height-Max
1.1 mm
Switcher Configuration
BUCK-BOOST
Technology
BICMOS
Width
3 mm
Compare MAX17597ATE+ with alternatives
Compare ISL78215AUZ-T7A with alternatives