-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Improved Industry Standard Single-Ended Current Mode PWM Controller, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0583
|
Newark | Automotive Grade, Current Mode Pwm,50% Duty Cycle,7.0V Uvlo,/Tape & Reel Rohs Compliant: Yes |Renesas ISL78215AUZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.4700 | Buy Now |
DISTI #
ISL78215AUZ-T7ACT-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBACK 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
243 In Stock |
|
$1.9612 / $3.9100 | Buy Now |
DISTI #
ISL78215AUZ-T7A
|
Avnet Americas | Current Mode PWM Controller 1000mA 8-Pin MSOP T/R - Tape and Reel (Alt: ISL78215AUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.8542 / $2.1170 | Buy Now |
DISTI #
968-ISL78215AUZ-T7A
|
Mouser Electronics | Switching Controllers Auto, CURRENT MODE P WM,50% DUTY CYCLE,7 RoHS: Compliant | 0 |
|
$1.9600 / $3.9100 | Order Now |
|
Future Electronics | 8 LEAD MSOP (3.0mm), green mtl RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.9900 / $2.1000 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR BOOST/FLYBACK 8MSOP Min Qty: 1 Container: Tape & Reel (TR) | 243 |
|
$1.9612 / $3.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78215AUZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78215AUZ-T7A
Renesas Electronics Corporation
Improved Industry Standard Single-Ended Current Mode PWM Controller, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL78215AUZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78215AUZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78215AUZ | Improved Industry Standard Single-Ended Current Mode PWM Controller, MSOP, /Tube | Renesas Electronics Corporation | ISL78215AUZ-T7A vs ISL78215AUZ |
ISL78215AUZ-T | Improved Industry Standard Single-Ended Current Mode PWM Controller; MSOP8; Temp Range: -40° to 105°C | Intersil Corporation | ISL78215AUZ-T7A vs ISL78215AUZ-T |
ISL78215AUZ | Improved Industry Standard Single-Ended Current Mode PWM Controller; MSOP8; Temp Range: -40° to 105°C | Intersil Corporation | ISL78215AUZ-T7A vs ISL78215AUZ |