MAX174BEWI+ vs HS574AB/LCC feature comparison

MAX174BEWI+ Analog Devices Inc

Buy Now Datasheet

HS574AB/LCC Spectrum Control

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC SPECTRUM CONTROL INC
Part Package Code 28-SOIC_W-300_MIL
Package Description ROHS COMPLIANT, SOIC-28 QCCN,
Pin Count 28
Manufacturer Package Code 28-SOIC_W-300_MIL
Reach Compliance Code compliant unknown
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 10 V 16.5 V
Analog Input Voltage-Min -10 V -16.5 V
Conversion Time-Max 8 µs 25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28 S-CQCC-N28
JESD-609 Code e3
Length 17.9 mm 11.43 mm
Linearity Error-Max (EL) 0.0183% 0.012%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP28,.4 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2.65 mm 2.29 mm
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 11.43 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01

Compare MAX174BEWI+ with alternatives

Compare HS574AB/LCC with alternatives