MAX747MJD
vs
MAX746CPE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
CERDIP-14
DIP, DIP16,.3
Pin Count
14
16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 14V
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
15 V
Input Voltage-Min
4 V
4 V
Input Voltage-Nom
10 V
10 V
JESD-30 Code
R-GDIP-T14
R-PDIP-T16
JESD-609 Code
e0
e0
Length
19.43 mm
19.175 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
3 A
Output Voltage-Nom
5.08 V
5 V
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Supply Current-Max (Isup)
1.3 mA
0.8 mA
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
120 kHz
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
No
Factory Lead Time
4 Weeks
Compare MAX747MJD with alternatives
Compare MAX746CPE with alternatives