MAX16977RAUE+
vs
LM536355QRNLRQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
16-TSSOP_4.4_EP-4.4_MM
Pin Count
16
Manufacturer Package Code
16-TSSOP_4.4_EP-4.4_MM
Reach Compliance Code
compliant
compliant
Date Of Intro
2011-05-05
2016-05-15
Samacsys Manufacturer
Analog Devices
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
JESD-30 Code
R-PDSO-G16
R-XQCC-N22
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
2
Number of Terminals
16
22
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
3.5 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
QCCN
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
2350 kHz
2350 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
VQFN-22
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
13.5 V
Number of Functions
1
Number of Outputs
1
Output Voltage-Max
10 V
Output Voltage-Min
3.2 V
Output Voltage-Nom
5 V
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Switcher Configuration
BUCK
Compare MAX16977RAUE+ with alternatives
Compare LM536355QRNLRQ1 with alternatives