LM536355QRNLRQ1
vs
MAX16977SATE/V+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
VQFN-22
TQFN-16
Reach Compliance Code
compliant
compliant
Date Of Intro
2016-05-15
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE
ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO HAS CONTROL TECHNIQUE OF PFM
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
36 V
Input Voltage-Min
3.5 V
3.5 V
Input Voltage-Nom
13.5 V
14 V
JESD-30 Code
R-XQCC-N22
S-XQCC-N16
JESD-609 Code
e3
e3
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
22
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.5 A
4 A
Output Voltage-Max
10 V
Output Voltage-Min
3.2 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
QCCN
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2350 kHz
2350 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
2
Part Package Code
QFN
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
5 mm
Package Equivalence Code
LCC16,.20SQ,32
Qualification Status
Not Qualified
Technology
BICMOS
Terminal Pitch
0.8 mm
Width
5 mm
Compare LM536355QRNLRQ1 with alternatives
Compare MAX16977SATE/V+ with alternatives