MAX16936RATEA/V+CU vs MAX16936SATEB+ feature comparison

MAX16936RATEA/V+CU Analog Devices Inc

Buy Now Datasheet

MAX16936SATEB+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 16-LFCSP-5X5X0.75
Pin Count 16
Manufacturer Package Code 16-LFCSP-5X5X0.75
Date Of Intro 2013-03-05
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN QCCN
Package Equivalence Code LCC16,.2SQ,32 LCC16,.2SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Surface Mount YES YES
Switching Frequency-Max 2400 kHz 2400 kHz
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 2 1
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description QCCN, LCC16,.2SQ,32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR

Compare MAX16936RATEA/V+CU with alternatives

Compare MAX16936SATEB+ with alternatives