Part Details for MAX16936SATEB+ by Maxim Integrated Products
Overview of MAX16936SATEB+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX16936SATEB+
MAX16936SATEB+ CAD Models
MAX16936SATEB+ Part Data Attributes
|
MAX16936SATEB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16936SATEB+
Maxim Integrated Products
Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QCCN, LCC16,.2SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2400 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX16936SATEB+
This table gives cross-reference parts and alternative options found for MAX16936SATEB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16936SATEB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16936RATEB/V+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16, | MAX16936SATEB+ vs MAX16936RATEB/V+T |
MAX16936SATEB/V+T | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX16936SATEB+ vs MAX16936SATEB/V+T |
MAX16936RATEA/V+CU | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX16936SATEB+ vs MAX16936RATEA/V+CU |
MAX16936RATEA/V+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16, | MAX16936SATEB+ vs MAX16936RATEA/V+T |
MAX16936RATEA+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16 | MAX16936SATEB+ vs MAX16936RATEA+ |
MAX16936RATEA/V+CA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16, | MAX16936SATEB+ vs MAX16936RATEA/V+CA |
MAX16936SATEA+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PQCC16 | MAX16936SATEB+ vs MAX16936SATEA+ |