MAX16935BAUES/V+T vs MAX16935CAUER/V+T feature comparison

MAX16935BAUES/V+T Analog Devices Inc

Buy Now Datasheet

MAX16935CAUER/V+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 16-TSSOP_4.4_EP-4.4_MM 16-TSSOP_4.4_EP-4.4_MM
Pin Count 16 16
Manufacturer Package Code 16-TSSOP_4.4_EP-4.4_MM 16-TSSOP_4.4_EP-4.4_MM
Reach Compliance Code compliant compliant
Date Of Intro 2013-12-19 2013-12-19
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare MAX16935BAUES/V+T with alternatives

Compare MAX16935CAUER/V+T with alternatives