MAX16935CAUER/V+T vs MAX16935BAUER/V+T feature comparison

MAX16935CAUER/V+T Maxim Integrated Products

Buy Now Datasheet

MAX16935BAUER/V+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Package Description HSOP,
Additional Feature ALSO HAS 3.3V OUTPUT VOLTAGE
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 3.5 V
Input Voltage-Nom 14 V
JESD-30 Code R-PDSO-G16
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2200 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Position DUAL

Compare MAX16935CAUER/V+T with alternatives

Compare MAX16935BAUER/V+T with alternatives