MAX16929IGUI/V+T vs MAX16929GGUI/V+ feature comparison

MAX16929IGUI/V+T Analog Devices Inc

Buy Now Datasheet

MAX16929GGUI/V+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 28-TSSOP_4.4-4.4_MM 28-TSSOP_4.4-4.4_MM
Pin Count 28 28
Manufacturer Package Code 28-TSSOP_4.4-4.4_MM 28-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant
Date Of Intro 2011-06-16 2011-06-16
Analog IC - Other Type BATTERY CHARGE CONTROLLER SWITCHING REGULATOR
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Terminals 28 28
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HTSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Samacsys Manufacturer Analog Devices
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 4 TO 18V, ALSO HAS SWITCHER CONFIGURATION OF BUCK
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 28 V
Input Voltage-Min 4 V
Input Voltage-Nom 12 V
Length 9.7 mm
Number of Functions 1
Output Current-Max 4.08 A
Seated Height-Max 1.1 mm
Switcher Configuration BOOST
Switching Frequency-Max 2420 kHz
Width 4.4 mm

Compare MAX16929IGUI/V+T with alternatives

Compare MAX16929GGUI/V+ with alternatives