Part Details for MAX16929IGUI/V+T by Analog Devices Inc
Overview of MAX16929IGUI/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX16929IGUI/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16929IGUI/V+T
|
Mouser Electronics | LCD Drivers Automotive TFT-LCD Power Supply with Boo RoHS: Compliant | 0 |
|
$4.4600 | Order Now |
|
Analog Devices Inc | Automotive TFT-LCD Power Suppl Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.4000 / $4.2500 | Buy Now |
Part Details for MAX16929IGUI/V+T
MAX16929IGUI/V+T CAD Models
MAX16929IGUI/V+T Part Data Attributes
|
MAX16929IGUI/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16929IGUI/V+T
Analog Devices Inc
Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-TSSOP_4.4-4.4_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-06-16 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX16929IGUI/V+T
This table gives cross-reference parts and alternative options found for MAX16929IGUI/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16929IGUI/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16929CGUI/V+T | Maxim Integrated Products | Check for Price | Battery Charge Controller, BICMOS, PDSO28, | MAX16929IGUI/V+T vs MAX16929CGUI/V+T |
MAX16929GGUI/V+T | Maxim Integrated Products | Check for Price | Battery Charge Controller, BICMOS, PDSO28, | MAX16929IGUI/V+T vs MAX16929GGUI/V+T |
MAX16929IGUI/V+T | Maxim Integrated Products | Check for Price | Battery Charge Controller, BICMOS, PDSO28, | MAX16929IGUI/V+T vs MAX16929IGUI/V+T |
MAX16929HGUI/V+T | Maxim Integrated Products | Check for Price | Battery Charge Controller, BICMOS, PDSO28 | MAX16929IGUI/V+T vs MAX16929HGUI/V+T |