MAX16909RAUE+T vs MAX16909RATE/V+T feature comparison

MAX16909RAUE+T Analog Devices Inc

Buy Now Datasheet

MAX16909RATE/V+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 16-TSSOP_4.4_EP-4.4_MM
Pin Count 16
Manufacturer Package Code 16-TSSOP_4.4_EP-4.4_MM
Date Of Intro 2011-03-25
Analog IC - Other Type SWITCHING REGULATOR BATTERY CHARGE CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code R-PDSO-G16 S-PQCC-N16
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCN
Package Equivalence Code TSSOP16,.25 LCC16,.2SQ,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 444 kHz 250 kHz
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX16909RAUE+T with alternatives

Compare MAX16909RATE/V+T with alternatives