MAX16909RATE/V+T vs MAX16909RAUE+TCFZ feature comparison

MAX16909RATE/V+T Maxim Integrated Products

Buy Now Datasheet

MAX16909RAUE+TCFZ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type BATTERY CHARGE CONTROLLER SWITCHING REGULATOR
Control Mode CURRENT-MODE
JESD-30 Code S-PQCC-N16
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC16,.2SQ,32
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Surface Mount YES
Switching Frequency-Max 250 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Package Description ,

Compare MAX16909RATE/V+T with alternatives

Compare MAX16909RAUE+TCFZ with alternatives