MAX16909RAUE+TCFZ
vs
MAX16909RAUE/V+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Part Package Code
16-TSSOP_4.4_EP-4.4_MM
Pin Count
16
Manufacturer Package Code
16-TSSOP_4.4_EP-4.4_MM
Date Of Intro
2011-03-25
Analog IC - Other Type
SWITCHING REGULATOR
BATTERY CHARGE CONTROLLER
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Pbfree Code
Yes
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP, TSSOP16,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Mode
CURRENT-MODE
JESD-30 Code
R-PDSO-G16
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Surface Mount
YES
Switching Frequency-Max
250 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Compare MAX16909RAUE+TCFZ with alternatives
Compare MAX16909RAUE/V+T with alternatives