MAX15005AAUE/V vs UC1825VTD2 feature comparison

MAX15005AAUE/V Maxim Integrated Products

Buy Now Datasheet

UC1825VTD2 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description HTSSOP, TSSOP16,.25 DIE,
Pin Count 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 30 V
Input Voltage-Min 4.5 V 8.4 V
Input Voltage-Nom 14 V
JESD-30 Code R-PDSO-G16 R-XUUC-N21
Length 5 mm 3.1699 mm
Number of Functions 1 1
Number of Terminals 16 21
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A
Output Voltage-Nom 7.4 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP DIE
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES YES
Switcher Configuration SINGLE Buck-Boost
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.4 mm 2.3444 mm
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature ALSO OPERATES WITH VOLTAGE MODE CONTROL
Supply Voltage-Max (Vsup) 30 V
Total Dose 30k Rad(Si) V

Compare MAX15005AAUE/V with alternatives

Compare UC1825VTD2 with alternatives