MAX14954ETO+
vs
MAX3801UTG+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
3.50 X 9.50 MM, ROHS COMPLIANT, TQFN-42
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-XQCC-N42
|
|
JESD-609 Code |
e3
|
e3
|
Length |
9 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
|
Number of Terminals |
42
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Telecom IC Type |
LINE EQUALIZER
|
LINE EQUALIZER
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.5 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MAX14954ETO+ with alternatives
Compare MAX3801UTG+T with alternatives