MAX1489ECSD+T
vs
SN75189APWR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
14-SOIC_N-150_MIL
Pin Count
14
Manufacturer Package Code
14-SOIC_N-150_MIL
Date Of Intro
1995-08-01
2018-09-28
Samacsys Manufacturer
Analog Devices
Texas Instruments
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-232; TIA-232; V.28; EIA-562; TIA-562
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e4
Length
8.65 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.0032 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Receive Delay-Max
4000 ns
85 ns
Receiver Number of Bits
4
4
Seated Height-Max
1.75 mm
1.2 mm
Supply Current-Max
0.6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Transmit Delay-Max
85 ns
Compare MAX1489ECSD+T with alternatives
Compare SN75189APWR with alternatives