MAX1489ECSD+T vs 5962-86888012A feature comparison

MAX1489ECSD+T Analog Devices Inc

Buy Now Datasheet

5962-86888012A Texas Instruments

Buy Now
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 14-SOIC_N-150_MIL QLCC
Pin Count 14 20
Manufacturer Package Code 14-SOIC_N-150_MIL
Date Of Intro 1995-08-01
Samacsys Manufacturer Analog Devices
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232; TIA-232; V.28; EIA-562; TIA-562 EIA-232-C
JESD-30 Code R-PDSO-G14 R-CQCC-N20
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 14 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A 0.01 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP14,.25 LCC20,.35SQ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4000 ns 127 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.75 mm
Supply Current-Max 0.6 mA 26 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 1
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description QCCN, LCC20,.35SQ
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Screening Level MIL-PRF-38535

Compare MAX1489ECSD+T with alternatives

Compare 5962-86888012A with alternatives