MAX1488ECSD-T
vs
SN75188DRG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1 SINGLE INPUT DRIVER
1 SINGLE INPUT DRIVER
Differential Output
NO
NO
Driver Number of Bits
1
4
High Level Input Current-Max
0.000002 A
0.00001 A
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232; V.28; EIA-562
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e4
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
7.4 V
12 V
Output Characteristics
TOTEM-POLE
OPEN-COLLECTOR
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.18 mA
34 mA
Supply Voltage-Max
13.2 V
15 V
Supply Voltage-Min
4.5 V
7.5 V
Supply Voltage-Nom
12 V
9 V
Supply Voltage1-Max
-13.2 V
15 V
Supply Voltage1-Min
-4.5 V
7.5 V
Supply Voltage1-Nom
-12 V
9 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
5400 ns
350 ns
Width
3.9 mm
3.9 mm
Base Number Matches
3
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX1488ECSD-T with alternatives
Compare SN75188DRG4 with alternatives