MAX1488ECPD vs MC1488D1 feature comparison

MAX1488ECPD Maxim Integrated Products

Buy Now Datasheet

MC1488D1 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 SINGLE INPUT DRIVER PROGRAMMABLE SLEW RATE
Differential Output NO NO
Driver Number of Bits 1 4
High Level Input Current-Max 0.000002 A 0.00001 A
Input Characteristics GATED STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232; V.28; EIA-562 EIA-232-C
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.05 mm 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Out Swing-Min 7.4 V 12 V
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 4.572 mm 1.75 mm
Supply Current-Max 0.18 mA
Supply Voltage-Max 13.2 V 9.9 V
Supply Voltage-Min 4.5 V 8.1 V
Supply Voltage-Nom 12 V 9 V
Supply Voltage1-Max -13.2 V
Supply Voltage1-Min -4.5 V
Supply Voltage1-Nom -12 V
Surface Mount NO YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 5400 ns 350 ns
Width 7.62 mm 3.9 mm
Base Number Matches 2 1

Compare MAX1488ECPD with alternatives

Compare MC1488D1 with alternatives