MAX1487CSA-T vs MAX3082ECSA feature comparison

MAX1487CSA-T Maxim Integrated Products

Buy Now Datasheet

MAX3082ECSA Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V 2 V
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 200 ns 200 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.5 mA 1 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 60 ns 2600 ns
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 20

Compare MAX1487CSA-T with alternatives

Compare MAX3082ECSA with alternatives