MAX1480BCPI+
vs
MAX1480ACPI+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
DIP
28-PDIP-600_MIL
Package Description
0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
COMMON I/O; ISOLATED DATA INTERFACE
COMMON I/O; ISOLATED DATA INTERFACE
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e3
e3
Length
36.83 mm
36.83 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
3000 ns
225 ns
Receiver Number of Bits
1
1
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
45 mA
90 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
HYBRID
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
3000 ns
275 ns
Width
15.24 mm
15.24 mm
Base Number Matches
2
1
Manufacturer Package Code
28-PDIP-600_MIL
Date Of Intro
1999-05-27
Samacsys Manufacturer
Analog Devices
Output Polarity
COMPLEMENTARY
Compare MAX1480BCPI+ with alternatives
Compare MAX1480ACPI+ with alternatives