MAX14770EATA+
vs
SN75276CD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Part Package Code
8-LFCSP-3X3X0.75
Pin Count
8
Manufacturer Package Code
8-LFCSP-3X3X0.75
Date Of Intro
2009-11-13
Samacsys Manufacturer
Analog Devices
Differential Output
YES
YES
Driver Number of Bits
1
1
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
JESD-30 Code
R-PDSO-N8
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2.1 V
Output Low Current-Max
0.001 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SON
SOP
Package Equivalence Code
SOLCC8,.12,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
28 ns
Supply Current-Max
4 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
1
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface Standard
V.11; EIA-422-B; EIA-485
Length
4.9 mm
Number of Functions
1
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Width
3.9 mm
Compare MAX14770EATA+ with alternatives
Compare SN75276CD with alternatives