MAX14692ATP+T
vs
BSP452E6327
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Part Package Code |
20-LFCSP-5X5X0.75
|
|
Pin Count |
20
|
|
Manufacturer Package Code |
20-LFCSP-5X5X0.75
|
|
Date Of Intro |
2014-06-26
|
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Ihs Manufacturer |
|
SIEMENS A G
|
Package Description |
|
,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Built-in Protections |
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Interface IC Type |
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
|
R-PDSO-G4
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Output Current Flow Direction |
|
SINK
|
Output Peak Current Limit-Nom |
|
1.7 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max |
|
34 V
|
Supply Voltage-Min |
|
5 V
|
Supply Voltage-Nom |
|
13.5 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
150 µs
|
Turn-on Time |
|
100 µs
|
|
|
|
Compare MAX14692ATP+T with alternatives
Compare BSP452E6327 with alternatives