MAX1436BECQ+TD vs MAX1437ECQ+TD feature comparison

MAX1436BECQ+TD Analog Devices Inc

Buy Now Datasheet

MAX1437ECQ+TD Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 100-TQFP_EP-14X14X1.0 QFP
Pin Count 100 100
Manufacturer Package Code 100-TQFP_EP-14X14X1.0
Date Of Intro 2006-07-24
Analog Input Voltage-Max 1.4 V
Converter Type ADC, ONE BIT COMPARATOR ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e3
Length 14 mm 14 mm
Linearity Error-Max (EL) 0.0732% 0.061%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 8 1
Number of Bits 12 12
Number of Functions 1 8
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HVFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 40 MHz 50 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 2 2
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description HVFQFP, TQFP100,.63SQ
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX1436BECQ+TD with alternatives

Compare MAX1437ECQ+TD with alternatives