MAX1436BECQ+TD
vs
MAX1434ECQ-D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Part Package Code
100-TQFP_EP-14X14X1.0
QFP
Pin Count
100
100
Manufacturer Package Code
100-TQFP_EP-14X14X1.0
Date Of Intro
2006-07-24
Analog Input Voltage-Max
1.4 V
Converter Type
ADC, ONE BIT COMPARATOR
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e0
Length
14 mm
14 mm
Linearity Error-Max (EL)
0.0732%
0.0977%
Moisture Sensitivity Level
3
3
Number of Analog In Channels
8
1
Number of Bits
12
10
Number of Functions
1
8
Number of Terminals
100
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
HVFQFP
Package Equivalence Code
TQFP100,.63SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Sample Rate
40 MHz
50 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.2 mm
1.6 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
14 mm
Base Number Matches
2
1
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
14 X 14 MM, 1 MM HEIGHT, EXPOSED PAD, TQFP-100
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Compare MAX1436BECQ+TD with alternatives
Compare MAX1434ECQ-D with alternatives