MAX1406EPE
vs
SN75C1406D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, PLASTIC, DIP-16
GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
19.175 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
19 V
8 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Low Current-Max
0.0032 A
0.0032 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
4000 ns
4000 ns
Receiver Number of Bits
3
3
Seated Height-Max
4.572 mm
1.75 mm
Supply Current-Max
1 mA
0.45 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
26.4 V
15 V
Supply Voltage1-Min
21.6 V
4.5 V
Supply Voltage1-Nom
24 V
12 V
Surface Mount
NO
YES
Technology
BICMOS
BIMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
4000 ns
3500 ns
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
High Level Input Current-Max
0.000001 A
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX1406EPE with alternatives
Compare SN75C1406D with alternatives