MAX1406EAE+
vs
MAX1406EPE+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
16-PDIP-300_MIL
Package Description
SSOP-16
Pin Count
16
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e3
e3
Length
6.2 mm
19.175 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
19 V
19 V
Output Low Current-Max
0.0032 A
0.0032 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Equivalence Code
SSOP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
4000 ns
4000 ns
Receiver Number of Bits
3
3
Seated Height-Max
1.99 mm
4.572 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
4000 ns
4000 ns
Width
5.29 mm
7.62 mm
Base Number Matches
2
3
Manufacturer Package Code
16-PDIP-300_MIL
Date Of Intro
1996-09-01
Samacsys Manufacturer
Analog Devices
Output Characteristics
TOTEM-POLE
Supply Voltage1-Max
26.4 V
Supply Voltage1-Min
21.6 V
Supply Voltage1-Nom
24 V
Technology
BICMOS
Compare MAX1406EAE+ with alternatives
Compare MAX1406EPE+ with alternatives