MAX1406EAE+
vs
SN75C1406DWE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
16-SSOP-5.3_MM
SOIC
Package Description
SSOP-16
SOP, SOP16,.4
Pin Count
16
16
Manufacturer Package Code
16-SSOP-5.3_MM
Reach Compliance Code
compliant
unknown
Date Of Intro
1996-09-01
Samacsys Manufacturer
Analog Devices
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e4
Length
6.2 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
19 V
8 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Low Current-Max
0.0032 A
0.0032 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
4000 ns
4000 ns
Receiver Number of Bits
3
3
Seated Height-Max
1.99 mm
2.65 mm
Supply Current-Max
1 mA
0.45 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
26.4 V
15 V
Supply Voltage1-Min
21.6 V
4.5 V
Supply Voltage1-Nom
24 V
12 V
Surface Mount
YES
YES
Technology
BICMOS
BIMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
4000 ns
3500 ns
Width
5.29 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.000001 A
Compare MAX1406EAE+ with alternatives
Compare SN75C1406DWE4 with alternatives